Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66103-4Copy
Newark Part No.29C8904
Product RangeAMP Type III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.800 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66103-4Copy
Newark Part No.29C8904
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
For Use WithAMP G Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
AMP G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
Wire Size AWG Min
24AWG
Contact Material
Brass
Technical Docs (2)
Alternatives for 1-66103-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
