Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel74AC2444
Cut Tape52R3897
Your Part Number
8,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.785 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
| 10+ | $0.737 |
| 25+ | $0.689 |
| 100+ | $0.641 |
| 500+ | $0.538 |
| 1000+ | $0.481 |
| 2500+ | $0.462 |
| 5000+ | $0.440 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.482 |
| 8000+ | $0.475 |
| 16000+ | $0.456 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel74AC2444
Cut Tape52R3897
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66100-9
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
