Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-640456-6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 46Y2675 |
| Product Range | MTA-100 |
| Your Part Number | |
| Technical Datasheet |
954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.830 |
| 25+ | $1.750 |
| 50+ | $1.590 |
| 100+ | $1.450 |
| 500+ | $1.290 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-640456-6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 46Y2675 |
| Product Range | MTA-100 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | MTA-100 |
| Connector Shroud | Partially Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | MTA-100 |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1-640456-6
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
