Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640250-6Copy
Newark Part No.13C2587
Product RangeSL-156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.520 |
Price for:Each
Minimum: 20000
Multiple: 20000
$10,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640250-6Copy
Newark Part No.13C2587
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
No. of Positions16Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
No. of Positions
16Positions
For Use With
SL-156 Series Contacts
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
