Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5750913-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH9691
Product RangeAMPLIMITE 0.50
Your Part Number
218 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.130 |
| 5+ | $37.690 |
| 10+ | $36.710 |
| 25+ | $36.060 |
| 50+ | $34.510 |
| 100+ | $31.410 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$41.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5750913-9Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH9691
Product RangeAMPLIMITE 0.50
D Sub Connector TypeDouble Density
Product RangeAMPLIMITE 0.50
No. of Contacts100Contacts
D Sub Shell SizeDD
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Double Density
Product Range
AMPLIMITE 0.50
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
100Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Alternatives for 1-5750913-9
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
