Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-487223-0Copy
Newark Part No.10H0074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $5.750 |
Price for:Each
Minimum: 3000
Multiple: 1000
$17,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-487223-0Copy
Newark Part No.10H0074
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts40Contacts
Product Range-
Contact Termination Type-
Contact Position-
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
-
No. of Rows
2 Row
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
40Contacts
Product Range
-
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
1.4mm
Alternatives for 1-487223-0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
