Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2775
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2775
Product Range-
SCR Module TypeSingle SCR
Transistor PolarityNPN
IGBT ConfigurationSingle
DC Collector Current100A
Continuous Collector Current100A
Peak Repetitive Off State Voltage6.5kV
Gate Trigger Current Max30mA
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Average Forward Current40A
Power Dissipation-
Power Dissipation Pd-
Average On State Current40A
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo-
On State RMS Current69A
Transistor Case StyleSOT-227
Peak Non Repetitive Surge Current-
Holding Current Max780mA
IGBT TerminationStud
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage6.5kV
Collector Emitter Voltage Max-
Repetitive Peak Reverse Voltage50V
Gate Trigger Voltage Max-
IGBT TechnologyPT IGBT [Standard]
Thyristor Case StyleSOT-227
No. of Pins2Pins
Transistor MountingPanel
Thyristor MountingPanel
SVHCTo Be Advised
Technical Specifications
Product Range
-
Transistor Polarity
NPN
DC Collector Current
100A
Peak Repetitive Off State Voltage
6.5kV
Collector Emitter Saturation Voltage
1.2kV
Average Forward Current
40A
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
On State RMS Current
69A
Peak Non Repetitive Surge Current
-
IGBT Termination
Stud
Repetitive Peak Reverse Voltage
6.5kV
Repetitive Peak Reverse Voltage
50V
IGBT Technology
PT IGBT [Standard]
No. of Pins
2Pins
Thyristor Mounting
Panel
SCR Module Type
Single SCR
IGBT Configuration
Single
Continuous Collector Current
100A
Gate Trigger Current Max
30mA
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Average On State Current
40A
Collector Emitter Voltage V(br)ceo
-
Transistor Case Style
SOT-227
Holding Current Max
780mA
Operating Temperature Max
150°C
Collector Emitter Voltage Max
-
Gate Trigger Voltage Max
-
Thyristor Case Style
SOT-227
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
