Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-480702-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX0078 |
| Product Range | Universal MATE-N-LOK Series |
| Your Part Number | |
| Technical Datasheet |
38,369 In Stock
68,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.389 |
| 25+ | $0.348 |
| 100+ | $0.311 |
| 500+ | $0.270 |
| 1000+ | $0.239 |
| 2500+ | $0.228 |
| 5000+ | $0.216 |
Price for:Each
Minimum: 10
Multiple: 10
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-480702-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX0078 |
| Product Range | Universal MATE-N-LOK Series |
| Technical Datasheet | |
| Product Range | Universal MATE-N-LOK Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 6.35mm |
| For Use With | AMP-TE Universal MATE-N-LOK Series Rectangular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | AMP-TE Universal MATE-N-LOK Series Rectangular Connectors |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-480702-0
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
