Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-480700-6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J4773 |
| Product Range | Universal MATE-N-LOK Series |
| Your Part Number |
1,469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.294 |
| 50+ | $0.288 |
| 100+ | $0.281 |
| 500+ | $0.250 |
| 1000+ | $0.238 |
| 5000+ | $0.201 |
| 10000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-480700-6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09J4773 |
| Product Range | Universal MATE-N-LOK Series |
| Product Range | Universal MATE-N-LOK Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 6.35mm |
| For Use With | AMP Universal MATE-N-LOK Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Universal MATE-N-LOK Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Universal MATE-N-LOK Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1-480700-6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
