Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480673-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39K0569
Product Range0.140 MATE-N-LOK Series
Your Part Number
4,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.410 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.100 |
| 500+ | $0.997 |
| 1000+ | $0.882 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480673-0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39K0569
Product Range0.140 MATE-N-LOK Series
Product Range0.140 MATE-N-LOK Series
No. of Positions9Positions
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
9Positions
For Use With
0.140 MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480673-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
