Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480672-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K0568
Product Range0.140 MATE-N-LOK Series
Your Part Number
162 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.480 |
| 100+ | $1.450 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480672-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K0568
Product Range0.140 MATE-N-LOK Series
Product Range0.140 MATE-N-LOK Series
No. of Positions9Positions
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
9Positions
For Use With
0.140 MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-480672-0
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
