Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480439-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10H0024
Product RangeCommercial MATE-N-LOK Series
Your Part Number
602 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.130 |
| 25+ | $2.020 |
| 50+ | $1.980 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.830 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480439-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10H0024
Product RangeCommercial MATE-N-LOK Series
Product RangeCommercial MATE-N-LOK Series
No. of Positions16Positions
Pitch Spacing4.95mm
For Use WithAMP Commercial MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
No. of Positions
16Positions
For Use With
AMP Commercial MATE-N-LOK Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
