Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480349-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9818
Product RangeCommercial MATE-N-LOK
Your Part Number
8,459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.154 |
| 500+ | $0.134 |
| 1000+ | $0.119 |
| 2500+ | $0.113 |
| 5000+ | $0.107 |
Price for:Each
Minimum: 100
Multiple: 100
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480349-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC9818
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
No. of Positions1Positions
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
1Positions
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480349-0
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
