Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-353908-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 92AH6363 |
| Product Range | Mini-CT |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.080 |
| 25+ | $1.010 |
| 100+ | $0.936 |
| 500+ | $0.780 |
| 1000+ | $0.694 |
| 2500+ | $0.665 |
| 5000+ | $0.632 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-353908-2Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 92AH6363 |
| Product Range | Mini-CT |
| Product Range | Mini-CT |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-CT |
|---|---|
| Pitch Spacing | 1.5mm |
| Gender | Receptacle |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-353908-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
