Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-353047-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AH9703
Product RangeDynamic 5000
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.240 |
| 25+ | $2.930 |
| 50+ | $2.870 |
| 100+ | $2.800 |
| 250+ | $2.570 |
| 500+ | $2.330 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-353047-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AH9703
Product RangeDynamic 5000
Product RangeDynamic 5000
No. of Positions2Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 5000
No. of Positions
2Positions
For Use With
AMP Dynamic 5000 Series Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-353047-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
