Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350867-0
Newark Part No.69AH4052
Product RangeUniversal MATE-N-LOK
Your Part Number
2,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.128 |
| 500+ | $0.127 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 100
Multiple: 100
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350867-0
Newark Part No.69AH4052
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP Universal MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
1Positions
For Use With
AMP Universal MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
