Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350777-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17R0288
Product RangeUniversal MATE-N-LOK Series
Your Part Number
1,807 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 12000+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350777-9Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17R0288
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing6.35mm
For Use WithAMP Universal MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-350777-9
1 Product Found
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
AMP Universal MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
