Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350346-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AH9701
Product RangeMATE-N-LOK
Your Part Number
3,879 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.725 |
| 25+ | $0.677 |
| 100+ | $0.629 |
| 500+ | $0.526 |
| 1000+ | $0.468 |
| 2500+ | $0.449 |
| 5000+ | $0.427 |
Price for:Each
Minimum: 10
Multiple: 10
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-350346-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AH9701
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
No. of Positions3Positions
Pitch Spacing6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
3Positions
For Use With
AMP MATE-N-LOK Series Socket & 350347 Series Cap Crimp Contacts
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-350346-0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
