Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-338313-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 82H2137 |
| Product Range | AMPLIMITE HD-20 |
| Your Part Number |
324 In Stock
945 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $8.140 |
| 25+ | $7.750 |
| 50+ | $7.050 |
| 100+ | $6.470 |
| 500+ | $5.900 |
| 1000+ | $5.350 |
| 2500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-338313-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 82H2137 |
| Product Range | AMPLIMITE HD-20 |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HD-20 |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 1-338313-2 is a 9-way 2-row Vertical PCB Standard D-sub Receptacle with gold-plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40UNC threaded inserts. This Amplimite HD20 series connector comes with tin-plated steel shell, black glass filled polyester housing and tin over nickel plated solder tail.
- UL94V-0 Flammability rating
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HD-20 |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Technical Docs (4)
Alternatives for 1-338313-2
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
