Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338068-6Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel51X1856
Cut Tape28T0190
Product RangeMicro-MaTch
Your Part Number
2,271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.910 |
| 25+ | $1.850 |
| 50+ | $1.780 |
| 100+ | $1.710 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.160 |
| 7500+ | $1.140 |
| 12500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-338068-6Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel51X1856
Cut Tape28T0190
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 1-338068-6
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
