Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-331456-0Copy
Newark Part No.57H7422
Product RangeTerminyl Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $479.140 |
| 25+ | $471.590 |
Price for:Pack of 100
Minimum: 20
Multiple: 20
$9,582.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-331456-0Copy
Newark Part No.57H7422
Product RangeTerminyl Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max4AWG
Conductor Area CSA1.42mm²
Product RangeTerminyl Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
1.42mm²
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
#10
Wire Size AWG Max
4AWG
Product Range
Terminyl Series
Insulator Material
Nylon (Polyamide)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
