Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-292207-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AH6361
Product RangeAMP Mini-CT
Your Part Number
1,817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.070 |
| 25+ | $1.020 |
| 50+ | $0.977 |
| 100+ | $0.928 |
| 500+ | $0.879 |
| 1000+ | $0.830 |
| 2500+ | $0.796 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-292207-4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92AH6361
Product RangeAMP Mini-CT
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product RangeAMP Mini-CT
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.5mm
No. of Contacts
14Contacts
Product Range
AMP Mini-CT
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-292207-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
