Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2366768-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AK7816
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $3.220 |
| 25+ | $2.910 |
| 50+ | $2.850 |
| 100+ | $2.790 |
| 500+ | $2.510 |
| 1000+ | $2.360 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2366768-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AK7816
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions4Positions
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating32V
Current Rating16A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
16A
Gender
Receptacle
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
IP Rating
-
Voltage Rating
32V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Alternatives for 1-2366768-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
