Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2308350-7
Newark Part No.17AC3394
Your Part Number
407 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.400 | $0.305 |
| 10+ | $5.460 | $0.305 |
| 25+ | $5.140 | $0.305 |
| 50+ | $4.460 | $0.305 |
| 100+ | $4.130 | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2308350-7
Newark Part No.17AC3394
For Use WithAMP Rail D Sub Backshells
Connector Body MaterialCopper Body
Cable Diameter Max8mm
Product Range-
SVHCLead
Technical Specifications
For Use With
AMP Rail D Sub Backshells
Cable Diameter Max
8mm
SVHC
Lead
Connector Body Material
Copper Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
