Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-225092-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89F4072
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 200+ | $64.520 |
| 250+ | $63.710 |
Price for:Each
Minimum: 200
Multiple: 200
$12,904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-225092-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89F4072
Product RangeN Series
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG393
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeN Series
SVHCTo Be Advised
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG393
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
N Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
