Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-215460-0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel29AH8499 Re-Reel99AC4608RL Cut Tape99AC4608 |
| Product Range | Micro-MaTch |
| Your Part Number |
4,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.110 |
| 25+ | $1.050 |
| 50+ | $1.010 |
| 100+ | $0.944 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.736 |
| 4000+ | $0.720 |
| 6000+ | $0.701 |
| 10000+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-215460-0Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel29AH8499 Re-Reel99AC4608RL Cut Tape99AC4608 |
| Product Range | Micro-MaTch |
| Pitch Spacing | 1.27mm |
| Connector Systems | Board-to-Board |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Connector Mounting | Through Hole Mount Right Angle |
| Product Range | Micro-MaTch |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Through Hole Right Angle |
| Connector Systems | Board-to-Board |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Micro-MaTch |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1-215460-0
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
