Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-215307-3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.98K4870
Product RangeAMPMODU HV-100
Your Part Number
1,412 In Stock
4,704 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.130 |
| 25+ | $3.940 |
| 50+ | $3.580 |
| 100+ | $3.270 |
| 500+ | $2.900 |
| 1000+ | $2.660 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-215307-3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.98K4870
Product RangeAMPMODU HV-100
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU HV-100
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-215307-3 is a 26-way 2-row Vertical Socket with gold-plated phosphor bronze contacts, 2.54mm pitch spacing and through hole termination. This vertical socket is suitable for use with printed circuit board.
- Green housing
- UL94V-0 Flammability rating
- 30µinch Plating thickness of contact mating area
- 3A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
26Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for 1-215307-3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
