Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-207532-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.40P8381
Product RangeMetrimate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 256+ | $29.190 |
Price for:Each
Minimum: 256
Multiple: 256
$7,472.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-207532-0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.40P8381
Product RangeMetrimate Series
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows4Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMetrimate Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Pitch Spacing
5mm
No. of Contacts
24Contacts
Product Range
Metrimate Series
Contact Material
Phosphor Bronze
Connector Type
-
Alternatives for 1-207532-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
