Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-179555-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9658
Product RangeDynamic D-3200M
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $5.180 |
| 25+ | $4.850 |
| 50+ | $4.640 |
| 100+ | $4.380 |
| 250+ | $4.110 |
| 500+ | $3.960 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-179555-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9658
Product RangeDynamic D-3200M
Product RangeDynamic D-3200M
No. of Positions20Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200M
No. of Positions
20Positions
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-179555-8
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
