Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9656
Product RangeDynamic 3000
Your Part Number
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.640 |
| 25+ | $2.410 |
| 50+ | $2.270 |
| 100+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.910 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AH9656
Product RangeDynamic 3000
Product RangeDynamic 3000
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic 3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
4Positions
For Use With
AMP Dynamic 3000 Series Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-179553-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
