Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-6
Newark Part No.17AH9651
Product RangeDynamic 3000
Your Part Number
164 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.140 | $0.170 |
| 10+ | $1.050 | $0.170 |
| 25+ | $1.000 | $0.170 |
| 50+ | $0.993 | $0.170 |
| 100+ | $0.983 | $0.170 |
| 500+ | $0.822 | $0.170 |
| 1000+ | $0.806 | $0.170 |
| 2500+ | $0.772 | $0.170 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-6
Newark Part No.17AH9651
Product RangeDynamic 3000
Product RangeDynamic 3000
No. of Positions6Positions
Pitch Spacing3.81mm
For Use WithAMP Dynamic 3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
6Positions
For Use With
AMP Dynamic 3000 Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
