Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178128-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85X8297
Product RangeDynamic D-3200S
Your Part Number
34,198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.644 |
| 25+ | $0.605 |
| 50+ | $0.596 |
| 100+ | $0.586 |
| 500+ | $0.524 |
| 1000+ | $0.497 |
Price for:Each
Minimum: 10
Multiple: 10
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178128-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85X8297
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions4Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
4Positions
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-178128-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
