Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-177648-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AH9649 |
| Product Range | Dynamic 3000 |
| Your Part Number |
1,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.440 |
| 25+ | $1.330 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-177648-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 17AH9649 |
| Product Range | Dynamic 3000 |
| Product Range | Dynamic 3000 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 3.81mm |
| For Use With | AMP Dynamic 3000 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic 3000 |
|---|---|
| No. of Positions | 5Positions |
| For Use With | AMP Dynamic 3000 Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.81mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-177648-5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
