Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757820-0
Newark Part No.16M3853
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-5Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 50+ | $105.260 |
| 100+ | $105.170 |
Price for:Each
Minimum: 50
Multiple: 25
$5,263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757820-0
Newark Part No.16M3853
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/2-5Z
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use WithMIL-C-24308 and MIL-C-39029
SVHCLead
Product Overview
The 1-1757820-0 is a 50-way D-sub Receptacle Assembly with gold-plated copper alloy contacts. It comes with a zinc-plated steel shell and stainless steel retention clip. The assembly is suitable for use with crimp snap-in contacts.
- MS18277-1 insert arrangement
Applications
Industrial
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
MIL-C-24308 and MIL-C-39029
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
Lead
Alternatives for 1-1757820-0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
