Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174930-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9636
Product RangeMultilock 070
Your Part Number
1,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.500 |
| 25+ | $1.330 |
| 50+ | $1.290 |
| 100+ | $1.250 |
| 500+ | $1.130 |
| 1000+ | $1.000 |
| 2500+ | $0.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-174930-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69AH9636
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions6Positions
For Use WithAMP 173633, 173645 Tab Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP 173633, 173645 Tab Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1-174930-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
