Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172167-9Copy
Newark Part No.70AH6781
Product RangeMini-Universal MATE-N-LOK
Your Part Number
1,072 In Stock
Need more?
494 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
578 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.757 |
| 25+ | $0.683 |
| 100+ | $0.654 |
| 500+ | $0.618 |
| 1000+ | $0.581 |
| 2500+ | $0.535 |
| 5000+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172167-9Copy
Newark Part No.70AH6781
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions4Positions
Pitch Spacing4.14mm
For Use WithAMP 170359, 170360, 170361, 170362 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
4Positions
For Use With
AMP 170359, 170360, 170361, 170362 Pin Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
