Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1718645-1
Newark Part No.17AH9636
Product RangeMCON
Your Part Number
2,516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.060 |
| 25+ | $1.940 |
| 50+ | $1.860 |
| 100+ | $1.780 |
| 500+ | $1.680 |
| 1000+ | $1.640 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1718645-1
Newark Part No.17AH9636
Product RangeMCON
Product RangeMCON
No. of Positions4Positions
For Use WithAMP MCON Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
AMP MCON Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-1718645-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability