Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1718492-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ7318
Product RangeMCP 1.5K
Your Part Number
441 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.500 |
| 25+ | $3.170 |
| 50+ | $3.110 |
| 100+ | $3.040 |
| 500+ | $2.710 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1718492-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ7318
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions36Positions
For Use WithAMP MCP 1.5K Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating36VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
36Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MCP 1.5K Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
36VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
