Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-170823-8Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6774
Product RangeFASTON 250 Series
Your Part Number
1,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.124 |
| 50+ | $0.111 |
| 100+ | $0.100 |
| 500+ | $0.090 |
| 1000+ | $0.083 |
| 5000+ | $0.077 |
| 10000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-170823-8Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AH6774
Product RangeFASTON 250 Series
Accessory TypeInsulation Sleeve
For Use WithAMP FASTON 250 Series Contacts
Product RangeFASTON 250 Series
SVHCdioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate (27-Jun-2024)
Alternatives for 1-170823-8
1 Product Found
Product Overview
1-170823-8 is a 1-position FASTON receptacle terminal housing designed to provide secure insulation and protection for terminals. It features a straight configuration and is made of soft PVC in a natural transparent color.
- Temperature range of -40°C to +105°C
Technical Specifications
Accessory Type
Insulation Sleeve
Product Range
FASTON 250 Series
For Use With
AMP FASTON 250 Series Contacts
SVHC
dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:dioctyltin dilaurate; stannane, dioctyl-,bis(coco acyloxy), Stannane, dioctyl-, bis(coco acyloxy), Dioctyltin dilaurate (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
