Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1703773-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75Y3989 |
| Product Range | MCP |
| Your Part Number |
409 In Stock
1,140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.230 |
| 25+ | $2.020 |
| 50+ | $1.980 |
| 100+ | $1.930 |
| 250+ | $1.770 |
| 500+ | $1.760 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1703773-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75Y3989 |
| Product Range | MCP |
| Product Range | MCP |
| Connector Mounting | Cable Mount |
| Rectangular Shell Size | - |
| For Use With | AMP MCP Series Tab Power Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Locking Type | Latch |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MCP |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Mounting | Cable Mount |
|---|---|
| For Use With | AMP MCP Series Tab Power Contacts |
| Locking Type | Latch |
Alternatives for 1-1703773-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
