Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1670214-1
Newark Part No.43AC9705
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.320 |
| 25+ | $3.000 |
| 50+ | $2.940 |
| 100+ | $2.880 |
| 500+ | $2.710 |
| 1000+ | $2.530 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1670214-1
Newark Part No.43AC9705
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions7Positions
Pitch Spacing-
For Use WithAMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
7Positions
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
