Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1658622-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y9107
Product RangeAMP-LATCH Novo Series
Your Part Number
2,139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.540 |
| 25+ | $4.320 |
| 50+ | $3.930 |
| 100+ | $3.610 |
| 500+ | $3.290 |
| 1000+ | $2.990 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1658622-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46Y9107
Product RangeAMP-LATCH Novo Series
Pitch Spacing2.54mm
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Novo Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Contact Gender
Female
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Novo Series
IDC Connector Type
IDC Receptacle
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1658622-0
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
