Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163082-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AH9623
Product RangeType III+
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.520 |
| 25+ | $2.350 |
| 50+ | $2.070 |
| 100+ | $1.850 |
| 250+ | $1.720 |
| 500+ | $1.540 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163082-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.17AH9623
Product RangeType III+
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Type III+ Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP Type III+ Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 1-163082-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
