Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163037-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13M3681
Product RangeCommercial MATE-N-LOK
Your Part Number
2,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $0.950 |
| 50+ | $0.929 |
| 100+ | $0.908 |
| 500+ | $0.819 |
| 1000+ | $0.813 |
| 2500+ | $0.767 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163037-0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13M3681
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
No. of Positions3Positions
Pitch Spacing7.12mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
3Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
7.12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-163037-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
