Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586000-0
Newark Part No.39K0536
Product RangeVAL-U-LOK
Your Part Number
Technical Datasheet
658 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.259 |
| 25+ | $0.236 |
| 100+ | $0.226 |
| 500+ | $0.203 |
| 1000+ | $0.202 |
| 2500+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586000-0
Newark Part No.39K0536
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions10Positions
Pitch Spacing4.2mm
For Use WithPE Series Connector System
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
10Positions
For Use With
PE Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate