Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1534155-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH6763
Product RangeMQS
Your Part Number
1,421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.768 |
| 25+ | $0.716 |
| 100+ | $0.664 |
| 500+ | $0.551 |
| 1000+ | $0.489 |
| 2500+ | $0.468 |
| 5000+ | $0.444 |
Price for:Each
Minimum: 10
Multiple: 10
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1534155-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH6763
Product RangeMQS
Product RangeMQS
No. of Positions2Positions
For Use WithAMP 1355719, 928918, 963716 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP 1355719, 928918, 963716 Automotive Pin Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1-1534155-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
