Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1534113-1
Newark Part No.17AH9608
Product RangeMQS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.466 |
| 25+ | $0.421 |
| 100+ | $0.396 |
| 500+ | $0.330 |
| 1000+ | $0.309 |
| 2500+ | $0.294 |
Price for:Each
Minimum: 10
Multiple: 10
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1534113-1
Newark Part No.17AH9608
Product RangeMQS
Product RangeMQS
No. of Positions2Positions
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
-
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate