Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318853-3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 17AH9592 |
| Product Range | TH 025 Series |
| Your Part Number |
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.630 |
| 100+ | $2.470 |
| 250+ | $2.200 |
| 500+ | $2.030 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318853-3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 17AH9592 |
| Product Range | TH 025 Series |
| Product Range | TH 025 Series |
| Automotive Connector Shell Style | Right Angle Plug |
| No. of Contacts | 24Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | SPS (Syndiotactic Polystyrene) Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 12VDC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | TH 025 Series |
|---|---|
| No. of Contacts | 24Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene) Body |
| Contact Plating | Tin |
| IP Rating | - |
| Current Rating | - |
| Automotive Connector Shell Style | Right Angle Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | Brass |
| IP Rating | - |
| Voltage Rating | 12VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1-1318853-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
