Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318115-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AC2690 |
| Product Range | Dynamic D-2100 |
| Your Part Number |
1,237 In Stock
558 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.350 |
| 25+ | $1.260 |
| 50+ | $1.180 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.000 |
| 2500+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318115-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AC2690 |
| Product Range | Dynamic D-2100 |
| Product Range | Dynamic D-2100 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2000 Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2100 |
|---|---|
| No. of Positions | 6Positions |
| For Use With | AMP Dynamic D-2000 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-1318115-3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
