Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4013
Product RangeEconomy Power
Your Part Number
2,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.241 |
| 25+ | $0.216 |
| 100+ | $0.192 |
| 500+ | $0.166 |
| 1000+ | $0.147 |
| 2500+ | $0.140 |
| 5000+ | $0.133 |
Price for:Each
Minimum: 10
Multiple: 10
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4013
Product RangeEconomy Power
Product RangeEconomy Power
No. of Contacts8Contacts
No. of Positions8Positions
Pitch Spacing3.96mm
Contact Termination Type-
For Use WithEconomy Power Series Pin Contacts
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Economy Power
No. of Contacts
8Contacts
Pitch Spacing
3.96mm
For Use With
Economy Power Series Pin Contacts
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Positions
8Positions
Contact Termination Type
-
No. of Rows
1Rows
Contact Material
-
Alternatives for 1-1123722-8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
